+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1S029

Screwdriver: standard; Phillips; PH2; 100mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S029
TME Symbol:
HT1S029

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Blade material
alloy steel
Screwdriver features
  • magnetic
  • two-component handle
Gross weight91.5 g
EAN code5901867114174
See other products in this category: Standard Screwdrivers HÖGERT TECHNIK,
*
HT1S029
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.70 USDGross price for quantities from 3 pcs - 1.70 USD
Packaging method by the manufacturer:Cardboard = 12 pcs