+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1S903

Screwdriver: insulated; slot; SL 3; 100mm; 1kVAC; alloy steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S903
TME Symbol:
HT1S903

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
insulated
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Max. operating voltage
1kV AC
Conform to the norm
EN 60900 VDE
Material
alloy steel
Tools application
for electricians
Screwdriver features
  • ergonomic handle
  • two-component handle
Gross weight44.1 g
EAN code5901867114587
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S903
26 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 1.78 USD
Net price for quantities from 3 pcs - 1.61 USDGross price for quantities from 3 pcs - 1.61 USD
Packaging method by the manufacturer:Cardboard = 12 pcs