+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of screwdriver | insulated | |
Kind of screwdriver | slim | |
Kind of bit | Pozidriv® | |
Bit size | PZ2 | |
Blade length | 100mm | |
Max. operating voltage | 1kV AC | |
Conform to the norm | EN 60900 VDE | |
Material | Chrom-molybdenum steel | |
Tools application | for electricians |