+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1S981

Screwdriver: voltage tester; insulated; slot; 150mm; 100÷500VAC


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1S981
TME Symbol:
HT1S981

Specification

Manufacturer
HÖGERT TECHNIK
Type of screwdriver
voltage tester
Kind of screwdriver
insulated
Kind of bit
slot
Overall length
150mm
Tools application
for electricians
Operating voltage
100...500V AC
Gross weight29.8 g
EAN code5902801020414
See other products in this category: Insulated Screwdrivers HÖGERT TECHNIK,
*
HT1S981
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 3 pcs - 1.51 USDGross price for quantities from 3 pcs - 1.51 USD
Packaging method by the manufacturer:Cardboard = 12 pcs