+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1W508

Wrench: flat; double-sided; 14mm,15mm; Chrom-vanadium steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W508
TME Symbol:
HT1W508

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
flat
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Conform to the norm
DIN 3110
Key features
flat head has 15° offset
Spanner size
  • 14mm
  • 15mm
Gross weight90.85 g
EAN code5901867143754
See other products in this category: Wrenches and Combination Wrenches HÖGERT TECHNIK,
*
HT1W508
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.79 USDGross price for quantities from 3 pcs - 1.79 USD