+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1W800

Wrench: hex key-set; Chrom-vanadium steel; 7pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W800
TME Symbol:
HT1W800

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Quantity in set/package
7pcs.
Spanner size
  • HEX 0.7mm
  • HEX 0.9mm
  • HEX 1.27mm
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
Gross weight22.59 g
EAN code5901867188540
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W800
160 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 2.84 USDGross price for quantities from 1 set - 2.84 USD
Net price for quantities from 3 set - 2.59 USDGross price for quantities from 3 set - 2.59 USD
Packaging method by the manufacturer:Cardboard = 12 setCardboard = 24 set