+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1W806

Wrench: hex key-set; spherical; long; 9pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W806
TME Symbol:
HT1W806

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key - set
Kind of wrench
spherical
Key features
colour coding makes it easy to recognize the keys
Version
long
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight362.6 g
EAN code5901867156846
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W806
14 in TME stock
Net price for quantities from 1 set - 15.49 USDGross price for quantities from 1 set - 15.49 USD
Net price for quantities from 3 set - 13.94 USDGross price for quantities from 3 set - 13.94 USD
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 6 set