+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT1W859

Wrench: hex key; hex key,spherical; HEX 10mm; alloy steel; long

NEW

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1W859
TME Symbol:
HT1W859

Specification

Manufacturer
HÖGERT TECHNIK
Type of wrench
hex key
Kind of wrench
hex key, spherical
Spanner size
HEX 10mm
Material
alloy steel
Kind of handle
T
Version
long
Plunger length
200mm
Key features
  • suspension hole
  • two-component handle
Gross weight291.5 g
EAN code5902801336751
See other products in this category: Hex and Torx keys HÖGERT TECHNIK,
*
HT1W859
0 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 3 pcs - 4.33 USDGross price for quantities from 3 pcs - 4.33 USD
No. of pieces (Multiplicity: 1)