+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT20IOT-21MQM0

Logger; for wall mounting; IP20; 150x100x28mm; Display: LCD; MQTT

Manufacturer: LUMEL

Manufacturer part number:
HT20IOT-21MQM0
TME Symbol:
HT20IOT-21MQM0

Specification

Manufacturer
LUMEL
Type of automation module
logger
Mounting
for wall mounting
IP rating
IP20
Body dimensions
150x100x28mm
Kind of display used
LCD
Display parameters
2x16 characters
Controlled parameter
humidity, temperature
Interface
Ethernet
Temperature measuring range
-20...60°C
Humidity measuring range
0...95% RH
Communictions protocol
MQTT
Illumination
yes
Operating temperature
0...40°C
Power supply
  • external
  • PoE
  • power supply 6V DC
Kit contents
  • power supply
  • recorder
Gross weight436.4 g
Certificates
See other products in this category: Recorders LUMEL
*
HT20IOT-21MQM0
Product withdrawn from the offer
Use the specification table below to search for similar products