+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for metal | |
Drill diameter | 4.5mm | |
Length | 235mm | |
Material | high speed steel | |
Conform to the norm | DIN 338 |