+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B021

Hammer; fitter type; 100g; fiberglass


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B021
TME Symbol:
HT3B021

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
100g
Handle material
fiberglass
Gross weight224.3 g
EAN code5902801286537

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B021
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 3 pcs - 4.78 USDGross price for quantities from 3 pcs - 4.78 USD
Packaging method by the manufacturer:Cardboard = 6 pcs