+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B046

Hammer; 900g; round; wood (ash); with a soft-face

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B046
TME Symbol:
HT3B046

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Head weight
900g
Tip shape
round
Handle material
wood (ash)
Version
with a soft-face
Gross weight983.8 g
EAN code5902801020346

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B046
6 in TME stock
Net price for quantities from 1 pcs - 7.12 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 3 pcs - 6.40 USDGross price for quantities from 3 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)