+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B060

Axe; hardened steel; 360mm; 600g; wood (hickory)

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B060
TME Symbol:
HT3B060

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
axe
Blade material
hardened steel
Overall length
360mm
Head weight
600g
Handle material
wood (hickory)
Conform to the norm
DIN 5131
Gross weight880 g
EAN code5901867154910
See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B060
3 in TME stock
Net price for quantities from 1 pcs - 10.98 USDGross price for quantities from 1 pcs - 10.98 USD
Net price for quantities from 3 pcs - 9.89 USDGross price for quantities from 3 pcs - 9.89 USD
No. of pieces (Multiplicity: 1)