+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B070

Axe; hardened steel; 320mm; 600g; fiberglass


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B070
TME Symbol:
HT3B070

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
axe
Blade material
hardened steel
Overall length
320mm
Head weight
600g
Handle material
fiberglass
Conform to the norm
DIN 5131
Gross weight932.8 g
EAN code5901867183873
See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B070
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 3 pcs - 9.08 USDGross price for quantities from 3 pcs - 9.08 USD