+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of tool | axe | |
Blade material | hardened steel | |
Overall length | 334mm | |
Head weight | 800g | |
Handle material | fiberglass | |
Conform to the norm | DIN 5131 |