+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B097

Hammer; fitter type; 5kg; carbon steel


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B097
TME Symbol:
HT3B097

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
hammer
Kind of tool
fitter type
Head weight
5kg
Hammer face material
carbon steel
Conform to the norm
DIN 1041
Gross weight6.2403 kg
EAN code5902801286698

WATCH VIDEO

See other products in this category: Hammers and Axes HÖGERT TECHNIK,
*
HT3B097
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.25 USDGross price for quantities from 1 pcs - 37.25 USD
Net price for quantities from 3 pcs - 33.53 USDGross price for quantities from 3 pcs - 33.53 USD