+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of tool | suction lifter | |
Version | double | |
Tools application | tile planing | |
Material | aluminium, rubber | |
Diameter | 118mm | |
Force | 50kg |