+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B611

Vice; cast iron; 125mm; screw type


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B611
TME Symbol:
HT3B611

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
vice
Material
cast iron
Jaws width
125mm
Mounting
screw type
Gross weight11.58 kg
EAN code5902801478468
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B611
0 in TME stock
Net price for quantities from 1 pcs - 81.82 USDGross price for quantities from 1 pcs - 81.82 USD
Net price for quantities from 3 pcs - 73.64 USDGross price for quantities from 3 pcs - 73.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.