+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B613

Vice; cast iron; 200mm; screw type

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B613
TME Symbol:
HT3B613

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
vice
Material
cast iron
Jaws width
200mm
Mounting
screw type
Gross weight17.22 kg
EAN code5902801478482
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B613
0 in TME stock
Net price for quantities from 1 pcs - 122.49 USDGross price for quantities from 1 pcs - 122.49 USD
Net price for quantities from 3 pcs - 110.25 USDGross price for quantities from 3 pcs - 110.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.