+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of clamping tool | vice | |
Material | cast iron | |
Jaws width | 150mm | |
Version | bench, twistable, with anvil | |
Tools features | ratation base | |
Net weight | 17kg |