+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B623

Brush; wire; brass; plastic; 250mm; Number of rows: 4

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B623
TME Symbol:
HT3B623

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
brass
Handle material
plastic
Tool length
250mm
Number of rows
4
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight116.8 g
EAN code5901867188823
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B623
33 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Packaging method by the manufacturer:Cardboard = 12 pcs