+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of cleaning cloth | brush | |
Version | wire | |
Material | steel | |
Handle material | wood | |
Tool length | 290mm | |
Number of rows | 6 |