+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B639

Brush; wire; stainless steel; plastic; 290mm; Number of rows: 4


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B639
TME Symbol:
HT3B639

Specification

Manufacturer
HÖGERT TECHNIK
Type of cleaning cloth
brush
Version
wire
Material
stainless steel
Handle material
plastic
Tool length
290mm
Number of rows
4
Tools application
  • quick removing residues of seals, paints, adhesives, labels from glass and metal surfaces
  • removing old paintings
Gross weight220 g
EAN code5902801496257
See other products in this category: Abrasive Brushes and Sponges HÖGERT TECHNIK,
*
HT3B639
0 in TME stock
Net price for quantities from 1 pcs - 4.01 USDGross price for quantities from 1 pcs - 4.01 USD
Net price for quantities from 3 pcs - 3.61 USDGross price for quantities from 3 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.