+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B772

Pencil; masonary; 250mm; cardboard packaging; Hardness: 4H

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B772
TME Symbol:
HT3B772

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
pencil
Version
masonary
Length
0.25m
Kind of package
cardboard packaging
Hardness
4H
Gross weight13.6 g
EAN code5902801221590
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B772
6 in TME stock
Net price for quantities from 1 pcs - 0.72 USDGross price for quantities from 1 pcs - 0.72 USD
Net price for quantities from 3 pcs - 0.44 USDGross price for quantities from 3 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 48 pcs