+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B842

Chisel; L: 140mm; Tipwidth: 10mm; Handle material: wood

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B842
TME Symbol:
HT3B842

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
chisel
Length
140mm
Tip width
10mm
Handle material
wood
Gross weight128.2 g
EAN code5901867164940
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B842
4 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 3 pcs - 3.71 USDGross price for quantities from 3 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)