+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B850

Chisel; L: 140mm; Tipwidth: 25mm; Handle material: wood

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B850
TME Symbol:
HT3B850

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
chisel
Length
140mm
Tip width
25mm
Handle material
wood
Gross weight214.8 g
EAN code5901867165060
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT3B850
2 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 3 pcs - 4.56 USDGross price for quantities from 3 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)