+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B906

Clamp; universal; Grip capac: max.300mm; D: 80mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B906
TME Symbol:
HT3B906

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 300mm
Depth
80mm
Tools application
carpentry works
Gross weight835.3 g
EAN code5901867115355
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B906
3 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.