+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B911

Clamp; universal; Grip capac: max.160mm; D: 80mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B911
TME Symbol:
HT3B911

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 160mm
Depth
80mm
Tools application
  • carpentry works
  • metalworks
Gross weight602 g
EAN code5901867198419
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B911
0 in TME stock
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 3 pcs - 9.66 USDGross price for quantities from 3 pcs - 9.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.