+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B936

Clamp; universal; Grip capac: max.150mm; D: 63mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B936
TME Symbol:
HT3B936

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
universal
Grip capacity
max. 150mm
Depth
63mm
Tools application
carpentry works
Tools features
  • one-touch operation
  • quick-fastening
Gross weight521.9 g
EAN code5902801033339
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B936
11 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 5.93 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs