+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of clamping tool | clamp | |
Kind of clamping | lever | |
Grip capacity | max. 160mm | |
Depth | 60mm | |
Tools application | carpentry works |