+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B942

Clamp; lever; Grip capac: max.200mm; D: 60mm; carpentry works


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B942
TME Symbol:
HT3B942

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
clamp
Kind of clamping
lever
Grip capacity
max. 200mm
Depth
60mm
Tools application
carpentry works
Tools features
  • one-touch operation
  • quick-fastening
Gross weight533.4 g
EAN code5902801319129
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B942
1 in TME stock
Net price for quantities from 1 pcs - 25.12 USDGross price for quantities from 1 pcs - 25.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts