+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3B960

Machine vice; Jaws width: 75mm; angular; Jaws opening max: 65mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3B960
TME Symbol:
HT3B960

Specification

Manufacturer
HÖGERT TECHNIK
Type of clamping tool
machine vice
Jaws width
75mm
Version
angular
Jaws opening max
65mm
Tool material
aluminium
Tools features
jaws opening range can be quickly changed
Gross weight893.5 g
EAN code5901867188373
See other products in this category: Vices and Clamps HÖGERT TECHNIK,
*
HT3B960
1 in TME stock
Net price for quantities from 1 pcs - 17.50 USDGross price for quantities from 1 pcs - 17.50 USD
Net price for quantities from 3 pcs - 15.75 USDGross price for quantities from 3 pcs - 15.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.