+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT3S204

Saw; manual; wood; 7teeth/inch; 450mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT3S204
TME Symbol:
HT3S204

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
7teeth/inch
Length
0.45m
Gross weight409 g
EAN code5901867119209
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT3S204
7 in TME stock
Net price for quantities from 1 pcs - 8.91 USDGross price for quantities from 1 pcs - 8.91 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts