+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HOLTEK
Manufacturer | HOLTEK | |
Type of integrated circuit | microcontroller | |
Case | DIP18 | |
Memory | 64B RAM | |
Mounting | SMD | |
Interface | GPIO | |
Number of inputs/outputs | 13 | |
Number of 8bit timers | 1 | |
Number of PWM channels | 1 | |
Kind of memory | ROM | |
Memory organisation | 2048x14bit |