+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT4B311

Masonry string; L: 100m; Ø: 1.5mm; reel; blue

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4B311
TME Symbol:
HT4B311

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
masonry string
Length
100m
Diameter
1.5mm
Kind of package
reel
Colour
blue
Gross weight129.66 g
EAN code5902801371998
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4B311
15 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)