+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT4B545

Mixer; 135mm; to the paint,for mortar,gypsum; L: 600mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4B545
TME Symbol:
HT4B545

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
mixer
Diameter
135mm
Length
0.6m
Holder socket size - thread
M14
Tools application
  • for mortar
  • gypsum
  • to the paint
Gross weight1.156 kg
EAN code5902801468261
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT4B545
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.