+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | mixer | |
Diameter | 80mm | |
Tools application | to the paint | |
Length | 440mm | |
Kind of holder | hexagonal |