+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT4B552

Mixer; 80mm; to the paint,for mortar,gypsum; L: 500mm; hexagonal


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4B552
TME Symbol:
HT4B552

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
mixer
Diameter
80mm
Length
0.5m
Kind of holder
hexagonal
Tools application
  • for mortar
  • gypsum
  • to the paint
Gross weight280 g
EAN code5902801468445
See other products in this category: Power Tools - Parts and Accessories HÖGERT TECHNIK,
*
HT4B552
0 in TME stock
Net price for quantities from 1 pcs - 5.65 USDGross price for quantities from 1 pcs - 5.65 USD
Net price for quantities from 3 pcs - 5.08 USDGross price for quantities from 3 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.