+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT4R425

Foam mounting gun; 320mm; aluminium

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT4R425
TME Symbol:
HT4R425

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
foam mounting gun
Length
320mm
Material
aluminium
Gross weight369.7 g
EAN code5902801009235
See other products in this category: Repair and Construction Tools HÖGERT TECHNIK,
*
HT4R425
5 in TME stock
Net price for quantities from 1 pcs - 12.83 USDGross price for quantities from 1 pcs - 12.83 USD
Net price for quantities from 3 pcs - 11.54 USDGross price for quantities from 3 pcs - 11.54 USD
No. of pieces (Multiplicity: 1)