+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D084

Drill bit; Ø: 4mm; L: 65mm; for glass; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D084
TME Symbol:
HT6D084

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
4mm
Length
65mm
Kind of drill bit
for glass
Quantity in set/package
1pcs.
Gross weight10 g
EAN code5901867165343
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D084
0 in TME stock
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.