+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D103

Drill bit; for metal; Ø: 1mm; L: 34mm; Working part len: 12mm; 2pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D103
TME Symbol:
HT6D103

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
1mm
Length
34mm
Material
high speed steel cobalt HSS-Co
Working part length
12mm
Conform to the norm
DIN 338
Quantity in set/package
2pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight8.36 g
EAN code5901867172150
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D103
17 in TME stock
Net price for quantities from 1 pcg - 0.94 USDGross price for quantities from 1 pcg - 0.94 USD
Net price for quantities from 3 pcg - 0.71 USDGross price for quantities from 3 pcg - 0.71 USD
No. of packages (Multiplicity: 1)