+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Drill diameter | 8mm | |
Length | 115mm | |
Material | cemented carbide | |
Kind of drill bit | for metal, for wood |