+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D196

Drill bit; Ø: 12mm; L: 122mm; cemented carbide; for wood,for metal

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D196
TME Symbol:
HT6D196

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Drill diameter
12mm
Length
122mm
Material
cemented carbide
Kind of drill bit
for metal, for wood
Tools application
  • metal
  • wood
Gross weight61 g
EAN code5902801438615
See other products in this category: Drills - Others HÖGERT TECHNIK,
*
HT6D196
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 3 pcs - 2.10 USDGross price for quantities from 3 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.