+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for concrete | |
Drill diameter | 6mm | |
Length | 160mm | |
Material | high speed steel | |
Tip material | tungsten carbide | |
Kind of holder | SDS-Plus® | |
Working part length | 90mm |