+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HT6D214

Drill bit; for concrete; Ø: 10mm; L: 260mm; high speed steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D214
TME Symbol:
HT6D214

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for concrete
Drill diameter
10mm
Length
260mm
Material
high speed steel
Tip material
tungsten carbide
Kind of holder
SDS-Plus®
Working part length
185mm
Tools application
  • brick type materials
  • concrete
  • stone
Gross weight108 g
EAN code5901867169464
See other products in this category: Drills for Concrete HÖGERT TECHNIK,
*
HT6D214
0 in TME stock
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 3 pcs - 2.29 USDGross price for quantities from 3 pcs - 2.29 USD
No. of pieces (Multiplicity: 1)