+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | chisel | |
Tools application | concrete | |
Length | 0.25m | |
Kind of holder | SDS-Plus® | |
Tip width | 20mm | |
Kind of chisel | flat |