+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | chisel | |
Tools application | concrete | |
Length | 0.4m | |
Material | alloy steel | |
Kind of holder | SDS-MAX | |
Tip width | 25mm | |
Kind of chisel | flat |