+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for wood | |
Tools application | wood | |
Drill diameter | 5mm | |
Length | 60mm | |
Material | high speed steel | |
Kind of holder | E6,3mm | |
Holder socket size - inch | 1/4" | |
Quantity in set/package | 1pcs. |