+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | drill bit | |
Kind of drill bit | for concrete | |
Tools application | concrete | |
Drill diameter | 8mm | |
Length | 0.2m | |
Material | high speed steel | |
Tip material | cemented carbide | |
Working part length | 140mm |