+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of power tool accessories | hole saw | |
Diameter | 68mm | |
Cut depth | 38mm | |
Material | bimetal | |
Related items | HT6D463 |